
DS25BR150TSD/NOPB | |
|---|---|
DigiKey Part Number | DS25BR150TSD/NOPBTR-ND - Tape & Reel (TR) DS25BR150TSD/NOPBCT-ND - Cut Tape (CT) DS25BR150TSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25BR150TSD/NOPB |
Description | IC REDRIVER LVDS 1CH 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 3.125Gbps 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS25BR150TSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 3.125Gbps | |
Number of Channels | 1 | |
Delay Time | 350ps | |
Signal Conditioning | - | |
Capacitance - Input | 1.7 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 27mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 83,02600 Kč | 830,26 Kč |
| 25 | 76,54200 Kč | 1 913,55 Kč |
| 100 | 69,41730 Kč | 6 941,73 Kč |
| 250 | 66,31000 Kč | 16 577,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,28973 Kč | 62 289,73 Kč |
| 2 000 | 60,90292 Kč | 121 805,84 Kč |
| 3 000 | 60,20862 Kč | 180 625,86 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |








