
DS10BR150TSD/NOPB | |
|---|---|
DigiKey Part Number | DS10BR150TSD/NOPBTR-ND - Tape & Reel (TR) DS10BR150TSD/NOPBCT-ND - Cut Tape (CT) DS10BR150TSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS10BR150TSD/NOPB |
Description | IC REDRIVER LVDS 1CH 1GBPS 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1Gbps 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS10BR150TSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 1Gbps | |
Number of Channels | 1 | |
Delay Time | 380ps | |
Signal Conditioning | - | |
Capacitance - Input | 1.7 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,67517 Kč | 38 675,17 Kč |
| 2 000 | 37,73708 Kč | 75 474,16 Kč |
| 3 000 | 37,26739 Kč | 111 802,17 Kč |
| 5 000 | 36,74679 Kč | 183 733,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 51,15100 Kč | 511,51 Kč |
| 25 | 46,90960 Kč | 1 172,74 Kč |
| 100 | 42,22910 Kč | 4 222,91 Kč |
| 250 | 39,99952 Kč | 9 999,88 Kč |
| 500 | 38,65522 Kč | 19 327,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 52,70500 Kč | 527,05 Kč |
| 25 | 48,31200 Kč | 1 207,80 Kč |
| 100 | 43,49740 Kč | 4 349,74 Kč |
| 250 | 41,19976 Kč | 10 299,94 Kč |
| 500 | 40,64036 Kč | 20 320,18 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |







