
DS90LV001TM/NOPB | |
|---|---|
DigiKey Part Number | DS90LV001TM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV001TM/NOPB |
Description | IC REDRIVER LVDS 1CH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 800Mbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV001TM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 800Mbps | |
Number of Channels | 1 | |
Delay Time | 1.4ns | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 47mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,53100 Kč | 385,31 Kč |
| 95 | 31,65168 Kč | 3 006,91 Kč |
| 190 | 30,27137 Kč | 5 751,56 Kč |
| 285 | 29,57993 Kč | 8 430,28 Kč |
| 570 | 28,56575 Kč | 16 282,48 Kč |
| 1 045 | 27,82687 Kč | 29 079,08 Kč |
| 2 565 | 26,93933 Kč | 69 099,38 Kč |
| 5 035 | 26,40560 Kč | 132 952,20 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |











