
SCANSTA111MT/NOPB | |
|---|---|
DigiKey Part Number | SCANSTA111MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SCANSTA111MT/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Testing Equipment Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SCANSTA111MT/NOPB Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Packaging Tube | Supplier Device Package 48-TSSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Testing Equipment | Base Product Number |
Interface IEEE 1149.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,37000 Kč | 345,37 Kč |
| 10 | 273,64500 Kč | 2 736,45 Kč |
| 38 | 248,98184 Kč | 9 461,31 Kč |
| 114 | 234,57860 Kč | 26 741,96 Kč |
| 266 | 226,14026 Kč | 60 153,31 Kč |
| 532 | 220,58534 Kč | 117 351,40 Kč |
| Unit Price without VAT: | 345,37000 Kč |
|---|---|
| Unit Price with VAT: | 417,89770 Kč |


