FDG6301N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 102 319
Unit Price: 9,66000 Kč
Datasheet

Similar


onsemi
In Stock: 160 787
Unit Price: 6,30000 Kč
Datasheet

Similar


onsemi
In Stock: 18 424
Unit Price: 9,03000 Kč
Datasheet

Similar


onsemi
In Stock: 2 790
Unit Price: 6,51000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 2,68767 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 392 236
Unit Price: 14,07000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 685
Unit Price: 6,51000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 11 431
Unit Price: 4,20000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 447
Unit Price: 5,88000 Kč
Datasheet
Mosfet Array 25V 220mA 300mW Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDG6301N

DigiKey Part Number
FDG6301NTR-ND - Tape & Reel (TR)
FDG6301NCT-ND - Cut Tape (CT)
FDG6301NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDG6301N
Description
MOSFET 2N-CH 25V 0.22A SC88
Customer Reference
Detailed Description
Mosfet Array 25V 220mA 300mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
FDG6301N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
0.4nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9.5pF @ 10V
Part Status
Obsolete
Power - Max
300mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
25V
Supplier Device Package
SC-88 (SC-70-6)
Current - Continuous Drain (Id) @ 25°C
220mA
Base Product Number
Rds On (Max) @ Id, Vgs
4Ohm @ 220mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTJD4001NT1Gonsemi102 319NTJD4001NT1GOSCT-ND9,66000 KčSimilar
NTJD5121NT1Gonsemi160 787NTJD5121NT1GOSCT-ND6,30000 KčSimilar
NTJD5121NT2Gonsemi18 424NTJD5121NT2GOSCT-ND9,03000 KčSimilar
NTJS4405NT1Gonsemi2 790NTJS4405NT1GOSCT-ND6,51000 KčSimilar
AO7800Alpha & Omega Semiconductor Inc.0785-1094-2-ND2,68767 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes