
DMN601DWK-7 | |
|---|---|
DigiKey Part Number | DMN601DWKDITR-ND - Tape & Reel (TR) DMN601DWKDICT-ND - Cut Tape (CT) DMN601DWKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN601DWK-7 |
Description | MOSFET 2N-CH 60V 0.305A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 305mA 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Part Status Active | Power - Max 200mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SOT-363 |
Current - Continuous Drain (Id) @ 25°C 305mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002KDW_R1_00001 | Panjit International Inc. | 4 172 | 3757-2N7002KDW_R1_00001CT-ND | 3,36000 Kč | Similar |
| UM6K31NTN | Rohm Semiconductor | 62 688 | UM6K31NTNCT-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 100 | 5,57290 Kč | 557,29 Kč |
| 500 | 4,21724 Kč | 2 108,62 Kč |
| 1 000 | 3,77943 Kč | 3 779,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,22249 Kč | 9 667,47 Kč |
| 6 000 | 2,94186 Kč | 17 651,16 Kč |
| 9 000 | 2,79882 Kč | 25 189,38 Kč |
| 15 000 | 2,63806 Kč | 39 570,90 Kč |
| 21 000 | 2,54287 Kč | 53 400,27 Kč |
| 30 000 | 2,45035 Kč | 73 510,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |









