


NTJD4001NT1G | |
|---|---|
DigiKey Part Number | NTJD4001NT1GOSTR-ND - Tape & Reel (TR) NTJD4001NT1GOSCT-ND - Cut Tape (CT) NTJD4001NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJD4001NT1G |
Description | MOSFET 2N-CH 30V 0.25A SC88 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 250mA 272mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJD4001NT1G Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 100µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 1.3nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 33pF @ 5V |
Part Status Active | Power - Max 272mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 250mA | Supplier Device Package SC-88/SC70-6/SOT-363 |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 10mA, 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJT138K_R1_00001 | Panjit International Inc. | 11 431 | 3757-PJT138K_R1_00001CT-ND | 4,20000 Kč | Similar |
| PJT7828_R1_00001 | Panjit International Inc. | 3 447 | 3757-PJT7828_R1_00001CT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 100 | 3,72290 Kč | 372,29 Kč |
| 500 | 2,77888 Kč | 1 389,44 Kč |
| 1 000 | 2,47335 Kč | 2 473,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,94819 Kč | 5 844,57 Kč |
| 6 000 | 1,76488 Kč | 10 589,28 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











