
PJT138K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT138K_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT138K_R1_00001CT-ND - Cut Tape (CT) 3757-PJT138K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT138K_R1_00001 |
Description | MOSFET 2N-CH 50V 0.36A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 360mA (Ta) 236mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 1nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Part Status Active | Power - Max 236mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 360mA (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,61890 Kč | 161,89 Kč |
| 500 | 1,17924 Kč | 589,62 Kč |
| 1 000 | 1,03646 Kč | 1 036,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85434 Kč | 2 563,02 Kč |
| 6 000 | 0,76230 Kč | 4 573,80 Kč |
| 9 000 | 0,71533 Kč | 6 437,97 Kč |
| 15 000 | 0,66247 Kč | 9 937,05 Kč |
| 21 000 | 0,63114 Kč | 13 253,94 Kč |
| 30 000 | 0,60066 Kč | 18 019,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |






