
DMG6301UDW-7 | |
|---|---|
DigiKey Part Number | DMG6301UDW-7DITR-ND - Tape & Reel (TR) DMG6301UDW-7DICT-ND - Cut Tape (CT) DMG6301UDW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6301UDW-7 |
Description | MOSFET 2N-CH 25V 0.24A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 240mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMG6301UDW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 240mA | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.36nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 27.9pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,10560 Kč | 310,56 Kč |
| 500 | 2,30390 Kč | 1 151,95 Kč |
| 1 000 | 2,04479 Kč | 2 044,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71456 Kč | 5 143,68 Kč |
| 6 000 | 1,54794 Kč | 9 287,64 Kč |
| 9 000 | 1,46298 Kč | 13 166,82 Kč |
| 15 000 | 1,36743 Kč | 20 511,45 Kč |
| 21 000 | 1,31085 Kč | 27 527,85 Kč |
| 30 000 | 1,25582 Kč | 37 674,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



