Similar
Similar
Similar
Similar

BSS138DW-7-F | |
|---|---|
DigiKey Part Number | BSS138DW-FDITR-ND - Tape & Reel (TR) BSS138DW-FDICT-ND - Cut Tape (CT) BSS138DW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138DW-7-F |
Description | MOSFET 2N-CH 50V 0.2A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 200mA 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138DW-7-F Models |
Category | Rds On (Max) @ Id, Vgs 3.5Ohm @ 220mA, 10V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V |
Part Status Active | Power - Max 200mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 50V | Supplier Device Package SOT-363 |
Current - Continuous Drain (Id) @ 25°C 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS138LT1G | onsemi | 148 225 | BSS138LT1GOSCT-ND | 6,72000 Kč | Similar |
| FDG6301N | onsemi | 0 | FDG6301NCT-ND | 14,28000 Kč | Similar |
| PJT138K_R1_00001 | Panjit International Inc. | 11 431 | 3757-PJT138K_R1_00001CT-ND | 4,20000 Kč | Similar |
| SI1902DL-T1-E3 | Vishay Siliconix | 0 | SI1902DL-T1-E3CT-ND | 0,00000 Kč | Similar |
| SI1926DL-T1-E3 | Vishay Siliconix | 0 | SI1926DL-T1-E3CT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 2,96070 Kč | 296,07 Kč |
| 500 | 2,19304 Kč | 1 096,52 Kč |
| 1 000 | 1,94462 Kč | 1 944,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62846 Kč | 4 885,38 Kč |
| 6 000 | 1,46892 Kč | 8 813,52 Kč |
| 9 000 | 1,38752 Kč | 12 487,68 Kč |
| 15 000 | 1,29604 Kč | 19 440,60 Kč |
| 21 000 | 1,24182 Kč | 26 078,22 Kč |
| 30 000 | 1,18913 Kč | 35 673,90 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |














