N-Channel 200 V 16A (Tc) 89W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 16A (Tc) 89W (Tc) Surface Mount TO-252AA
TO-252AA

FDD18N20LZ

DigiKey Part Number
FDD18N20LZTR-ND - Tape & Reel (TR)
FDD18N20LZCT-ND - Cut Tape (CT)
FDD18N20LZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD18N20LZ
Description
MOSFET N-CH 200V 16A DPAK
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 16A (Tc) 89W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
125mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1575 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
89W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1035,08800 Kč350,88 Kč
10024,04060 Kč2 404,06 Kč
50019,31732 Kč9 658,66 Kč
1 00019,27616 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,15653 Kč40 391,32 Kč
5 00015,74850 Kč78 742,50 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč