


FQD12N20LTM | |
|---|---|
DigiKey Part Number | FQD12N20LTMTR-ND - Tape & Reel (TR) FQD12N20LTMCT-ND - Cut Tape (CT) FQD12N20LTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD12N20LTM |
Description | MOSFET N-CH 200V 9A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 9A (Tc) 2.5W (Ta), 55W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1080 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 55W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMN20B28KTC | Diodes Incorporated | 849 | ZXMN20B28KTCCT-ND | 26,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 100 | 12,75630 Kč | 1 275,63 Kč |
| 500 | 9,96104 Kč | 4 980,52 Kč |
| 1 000 | 9,06085 Kč | 9 060,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,55726 Kč | 18 893,15 Kč |
| 5 000 | 6,99435 Kč | 34 971,75 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |










