
DMP31D1U-7 | |
|---|---|
DigiKey Part Number | 31-DMP31D1U-7TR-ND - Tape & Reel (TR) 31-DMP31D1U-7CT-ND - Cut Tape (CT) 31-DMP31D1U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP31D1U-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 620mA (Ta) 460mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 54 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 100 | 1,42790 Kč | 142,79 Kč |
| 500 | 1,03646 Kč | 518,23 Kč |
| 1 000 | 0,90963 Kč | 909,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74746 Kč | 2 242,38 Kč |
| 6 000 | 0,66553 Kč | 3 993,18 Kč |
| 9 000 | 0,62369 Kč | 5 613,21 Kč |
| 15 000 | 0,57659 Kč | 8 648,85 Kč |
| 21 000 | 0,54868 Kč | 11 522,28 Kč |
| 30 000 | 0,52153 Kč | 15 645,90 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











