
GSFC02501 | |
|---|---|
DigiKey Part Number | 4786-GSFC02501TR-ND - Tape & Reel (TR) 4786-GSFC02501CT-ND - Cut Tape (CT) 4786-GSFC02501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFC02501 |
Description | MOSFET, P-CHANNEL, -25V, -0.85A, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 25 V 850mA (Ta) 690mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 640mOhm @ 550mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 58 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 690mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 25 | 0,73080 Kč | 18,27 Kč |
| 100 | 0,60470 Kč | 60,47 Kč |
| 250 | 0,54512 Kč | 136,28 Kč |
| 500 | 0,50942 Kč | 254,71 Kč |
| 1 000 | 0,48022 Kč | 480,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44369 Kč | 1 331,07 Kč |
| 6 000 | 0,42591 Kč | 2 555,46 Kč |
| 9 000 | 0,41697 Kč | 3 752,73 Kč |
| 15 000 | 0,40708 Kč | 6 106,20 Kč |
| 21 000 | 0,40129 Kč | 8 427,09 Kč |
| 30 000 | 0,39574 Kč | 11 872,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



