
PJA3435_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3435_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3435_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3435_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3435_R1_00001 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 500mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 38 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,17960 Kč | 217,96 Kč |
| 500 | 1,60046 Kč | 800,23 Kč |
| 1 000 | 1,41254 Kč | 1 412,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17323 Kč | 3 519,69 Kč |
| 6 000 | 1,05235 Kč | 6 314,10 Kč |
| 9 000 | 0,99069 Kč | 8 916,21 Kč |
| 15 000 | 0,92132 Kč | 13 819,80 Kč |
| 21 000 | 0,88022 Kč | 18 484,62 Kč |
| 30 000 | 0,84024 Kč | 25 207,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


