
IRFR4620TRLPBF | |
|---|---|
DigiKey Part Number | IRFR4620TRLPBFTR-ND - Tape & Reel (TR) IRFR4620TRLPBFCT-ND - Cut Tape (CT) IRFR4620TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR4620TRLPBF |
Description | MOSFET N-CH 200V 24A DPAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 24A (Tc) 144W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR4620TRLPBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1710 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 144W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 78mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 36,39000 Kč | 363,90 Kč |
| 100 | 24,89730 Kč | 2 489,73 Kč |
| 500 | 19,97834 Kč | 9 989,17 Kč |
| 1 000 | 18,50512 Kč | 18 505,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,39055 Kč | 49 171,65 Kč |
| 6 000 | 15,38139 Kč | 92 288,34 Kč |
| 9 000 | 15,11856 Kč | 136 067,04 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |

















