
TLV709A33PKR | |
|---|---|
DigiKey Part Number | 296-TLV709A33PKRTR-ND - Tape & Reel (TR) 296-TLV709A33PKRCT-ND - Cut Tape (CT) 296-TLV709A33PKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV709A33PKR |
Description | IC REG LINEAR 3.3V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 150mA | |
Current - Output | ||
Current - Supply (Max) | 10 µA | |
PSRR | 60dB (100kHz) | |
Control Features | Soft Start | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,76120 Kč | 169,03 Kč |
| 100 | 5,87520 Kč | 587,52 Kč |
| 250 | 5,45192 Kč | 1 362,98 Kč |
| 500 | 5,19700 Kč | 2 598,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,98682 Kč | 4 986,82 Kč |
| 2 000 | 4,81400 Kč | 9 628,00 Kč |
| 3 000 | 4,72749 Kč | 14 182,47 Kč |
| 5 000 | 4,63157 Kč | 23 157,85 Kč |
| 7 000 | 4,57552 Kč | 32 028,64 Kč |
| 10 000 | 4,52160 Kč | 45 216,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |






