Diode 80 V 4.6A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 4.6A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V15P8-M3/86A

DigiKey Part Number
V15P8-M3/86AGITR-ND - Tape & Reel (TR)
V15P8-M3/86AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V15P8-M3/86A
Description
DIODE SCHOTTKY 80V 4.6A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 80 V 4.6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
4.6A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.2 mA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1022,27900 Kč222,79 Kč
10014,84350 Kč1 484,35 Kč
50011,65598 Kč5 827,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,10774 Kč15 161,61 Kč
3 0009,32822 Kč27 984,66 Kč
4 5008,93110 Kč40 189,95 Kč
7 5008,48490 Kč63 636,75 Kč
10 5008,22082 Kč86 318,61 Kč
15 0007,96411 Kč119 461,65 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč