Diode 1600 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1600 V 2A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

FR2WSMA

DigiKey Part Number
4878-FR2WSMACT-ND - Cut Tape (CT)
4878-FR2WSMATR-ND
4878-FR2WSMADKR-ND
Manufacturer
Manufacturer Product Number
FR2WSMA
Description
DIODE STANDARD 1600V 2A DO214AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1600 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
FR2WSMA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Part Status
Active
Current - Reverse Leakage @ Vr
5 µA @ 1600 V
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1600 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 2 A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FR2WSMADiotec Semiconductor7 4904878-FR2WSMACT-ND5,25000 KčParametric Equivalent
In-Stock: 7 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,59100 Kč35,91 Kč
253,18320 Kč79,58 Kč
1002,72340 Kč272,34 Kč
2502,50548 Kč626,37 Kč
5002,37404 Kč1 187,02 Kč
1 0002,26589 Kč2 265,89 Kč
2 5002,15162 Kč5 379,05 Kč
Bulk
QuantityUnit PriceExt Price
7 5002,45478 Kč18 410,85 Kč
15 0002,25682 Kč33 852,30 Kč
22 5002,15595 Kč48 508,87 Kč
37 5002,04263 Kč76 598,62 Kč
52 5001,97553 Kč103 715,32 Kč
75 0001,91033 Kč143 274,75 Kč
Manufacturers Standard Package
4878-FR2WSMADKR-ND
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,59100 Kč35,91 Kč
253,18320 Kč79,58 Kč
1002,72340 Kč272,34 Kč
2502,50548 Kč626,37 Kč
5002,37404 Kč1 187,02 Kč
1 0002,26589 Kč2 265,89 Kč
2 5002,15162 Kč5 379,05 Kč
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč