


HS1YH | |
|---|---|
DigiKey Part Number | 1801-HS1YHTR-ND - Tape & Reel (TR) 1801-HS1YHCT-ND - Cut Tape (CT) 1801-HS1YHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1YH |
Description | 75NS, 1A, 1600V, HIGH EFFICIENT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS1YH Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8.6pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1600 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 3.6 V @ 1 A | Supplier Device Package DO-214AC (SMA) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS1Y | Taiwan Semiconductor Corporation | 6 006 | 1801-HS1YCT-ND | 9,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 100 | 4,00850 Kč | 400,85 Kč |
| 500 | 2,99726 Kč | 1 498,63 Kč |
| 1 000 | 2,67074 Kč | 2 670,74 Kč |
| 2 000 | 2,39535 Kč | 4 790,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,98509 Kč | 14 888,17 Kč |
| 15 000 | 1,81822 Kč | 27 273,30 Kč |
| 22 500 | 1,73318 Kč | 38 996,55 Kč |
| 37 500 | 1,63760 Kč | 61 410,00 Kč |
| 52 500 | 1,58102 Kč | 83 003,55 Kč |
| 75 000 | 1,52603 Kč | 114 452,25 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |









