
IRF640NSTRLPBF | |
|---|---|
DigiKey Part Number | IRF640NSTRLPBFTR-ND - Tape & Reel (TR) IRF640NSTRLPBFCT-ND - Cut Tape (CT) IRF640NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF640NSTRLPBF |
Description | MOSFET N-CH 200V 18A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 150W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF640NSTRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1160 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 11A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 32,44200 Kč | 324,42 Kč |
| 100 | 21,88410 Kč | 2 188,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,34064 Kč | 13 072,51 Kč |
| 1 600 | 15,04559 Kč | 24 072,94 Kč |
| 2 400 | 14,38573 Kč | 34 525,75 Kč |
| 4 000 | 13,64445 Kč | 54 577,80 Kč |
| 5 600 | 13,20557 Kč | 73 951,19 Kč |
| 8 000 | 12,77907 Kč | 102 232,56 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |












