



IPI60R125CPXKSA1 | |
|---|---|
DigiKey Part Number | IPI60R125CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI60R125CPXKSA1 |
Description | MOSFET N-CH 650V 25A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 25A (Tc) 208W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPI60R125CPXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 1.1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO262-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STI33N60M2 | STMicroelectronics | 0 | 497-15016-5-ND | 34,09277 Kč | Similar |
| XP60SL115DR | YAGEO XSEMI | 988 | 5048-XP60SL115DR-ND | 93,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 50 | 82,26600 Kč | 4 113,30 Kč |
| 100 | 75,15600 Kč | 7 515,60 Kč |
| 500 | 62,70548 Kč | 31 352,74 Kč |
| 1 000 | 58,70957 Kč | 58 709,57 Kč |
| 2 000 | 55,35178 Kč | 110 703,56 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |









