Similar
Similar

STI33N60M2 | |
|---|---|
DigiKey Part Number | 497-15016-5-ND |
Manufacturer | |
Manufacturer Product Number | STI33N60M2 |
Description | MOSFET N-CH 600V 26A I2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 26A (Tc) 190W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STI33N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1781 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-262 (I2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPI60R099CPAAKSA1 | Infineon Technologies | 0 | IPI60R099CPAAKSA1-ND | 0,00000 Kč | Similar |
| IPI60R099CPXKSA1 | Infineon Technologies | 0 | 448-IPI60R099CPXKSA1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,09277 Kč | 34 092,77 Kč |
| Unit Price without VAT: | 34,09277 Kč |
|---|---|
| Unit Price with VAT: | 41,25225 Kč |


