MFR Recommended
Similar




IPI60R099CPXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPI60R099CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI60R099CPXKSA1 |
Description | MOSFET N-CH 600V 31A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 31A (Tc) 255W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPI60R099CPXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 1.2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 255W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO262-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 99mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA60R099C7XKSA1 | Infineon Technologies | 542 | IPA60R099C7XKSA1-ND | 150,77000 Kč | MFR Recommended |
| STI33N60M2 | STMicroelectronics | 0 | 497-15016-5-ND | 34,09277 Kč | Similar |











