Similar
Similar
Similar

FDMS2572 | |
|---|---|
DigiKey Part Number | FDMS2572TR-ND - Tape & Reel (TR) FDMS2572CT-ND - Cut Tape (CT) FDMS2572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS2572 |
Description | MOSFET N-CH 150V 4.5A/27A 8MLP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4.5A (Ta), 27A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-MLP (5x6), Power56 |
Datasheet | Datasheet |
EDA/CAD Models | FDMS2572 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2610 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-MLP (5x6), Power56 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 47mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC520N15NS3GATMA1 | Infineon Technologies | 14 548 | BSC520N15NS3GATMA1CT-ND | 44,31000 Kč | Similar |
| RBE039N15R1SZQ4#GB0 | Renesas Electronics Corporation | 0 | 559-RBE039N15R1SZQ4#GB0TR-ND | 48,92534 Kč | Similar |
| RJK1555DPA-00#J0 | Renesas Electronics Corporation | 0 | RJK1555DPA-00#J0TR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 47,45500 Kč | 474,55 Kč |
| 100 | 32,95220 Kč | 3 295,22 Kč |
| 500 | 26,75146 Kč | 13 375,73 Kč |
| 1 000 | 26,22209 Kč | 26 222,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,42321 Kč | 64 269,63 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |





