


FQB19N20LTM | |
|---|---|
DigiKey Part Number | FQB19N20LTMTR-ND - Tape & Reel (TR) FQB19N20LTMCT-ND - Cut Tape (CT) FQB19N20LTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB19N20LTM |
Description | MOSFET N-CH 200V 21A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 21A (Tc) 3.13W (Ta), 140W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.13W (Ta), 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 140mOhm @ 10.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 36,20100 Kč | 362,01 Kč |
| 100 | 24,75030 Kč | 2 475,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,53333 Kč | 14 026,66 Kč |
| 1 600 | 16,22581 Kč | 25 961,30 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |



