Uncoated N87 Ferrite Core E Type 0.984" (25.00mm) Length 0.295" (7.50mm) Width Diameter 0.504" (12.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core E Type 0.984" (25.00mm) Length 0.295" (7.50mm) Width Diameter 0.504" (12.80mm) Height
B66317G0500X187
B66317G0500X187

B66317G0500X187

DigiKey Part Number
495-5428-ND
Manufacturer
Manufacturer Product Number
B66317G0500X187
Description
FERRITE CORE E N87 1PC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core E Type 0.984" (25.00mm) Length 0.295" (7.50mm) Width Diameter 0.504" (12.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66317G0500X187 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N87
Manufacturer
TDK
Gap
Gapped
Series
Finish
Uncoated
Packaging
Box
Height
0.504" (12.80mm)
Part Status
Active
Length
0.984" (25.00mm)
Core Type
E
Width
0.295" (7.50mm)
Supplier Device Package
E 25 x 13 x 7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
1014,68200 Kč146,82 Kč
2512,62160 Kč315,54 Kč
5011,20780 Kč560,39 Kč
1009,90220 Kč990,22 Kč
2508,31884 Kč2 079,71 Kč
9006,34378 Kč5 709,40 Kč
1 8006,19408 Kč11 149,34 Kč
Manufacturers Standard Package
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč