
B66317G0160X187 | |
|---|---|
DigiKey Part Number | 495-76709-ND |
Manufacturer | |
Manufacturer Product Number | B66317G0160X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.984" (25.00mm) Length 0.295" (7.50mm) Width Diameter 0.504" (12.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66317G0160X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.504" (12.80mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type E | Width 0.295" (7.50mm) |
Supplier Device Package E 25 x 13 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 15,53700 Kč | 155,37 Kč |
| 25 | 13,35600 Kč | 333,90 Kč |
| 50 | 11,85840 Kč | 592,92 Kč |
| 100 | 10,47150 Kč | 1 047,15 Kč |
| 250 | 8,78852 Kč | 2 197,13 Kč |
| 900 | 6,68882 Kč | 6 019,94 Kč |
| 1 800 | 6,62498 Kč | 11 924,96 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |










