
B66317G0000X187 | |
|---|---|
DigiKey Part Number | 495-5430-ND |
Manufacturer | |
Manufacturer Product Number | B66317G0000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.984" (25.00mm) Length 0.295" (7.50mm) Width Diameter 0.504" (12.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66317G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.504" (12.80mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type E | Width 0.295" (7.50mm) |
Supplier Device Package E 25 x 13 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 11,67900 Kč | 116,79 Kč |
| 25 | 10,06080 Kč | 251,52 Kč |
| 50 | 8,95120 Kč | 447,56 Kč |
| 100 | 7,92300 Kč | 792,30 Kč |
| 250 | 6,67876 Kč | 1 669,69 Kč |
| 900 | 5,12952 Kč | 4 616,57 Kč |
| 1 800 | 4,73709 Kč | 8 526,76 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |












