
BTW69-1200RG | |
|---|---|
DigiKey Part Number | 497-2434-5-ND |
Manufacturer | |
Manufacturer Product Number | BTW69-1200RG |
Description | SCR 1.2KV 50A TOP3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 50 A Standard Recovery Through Hole TOP3 |
Datasheet | Datasheet |
EDA/CAD Models | BTW69-1200RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 80 mA | |
Voltage - On State (Vtm) (Max) | 1.9 V | |
Current - On State (It (AV)) (Max) | 32 A | |
Current - On State (It (RMS)) (Max) | 50 A | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 580A, 610A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TOP-3 | |
Supplier Device Package | TOP3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 30 | 79,00833 Kč | 2 370,25 Kč |
| 120 | 65,97575 Kč | 7 917,09 Kč |
| 510 | 56,42286 Kč | 28 775,66 Kč |
| 1 020 | 55,57903 Kč | 56 690,61 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |







