


FDB86566-F085 | |
|---|---|
DigiKey Part Number | FDB86566-F085TR-ND - Tape & Reel (TR) FDB86566-F085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDB86566-F085 |
Description | MOSFET N-CH 60V 110A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 110A (Tc) 176W (Tj) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB86566-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6655 pF @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 176W (Tj) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDBL86566-F085 | onsemi | 5 753 | FDBL86566-F085CT-ND | 95,73000 Kč | MFR Recommended |
| BUK762R6-60E,118 | Nexperia USA Inc. | 1 815 | 1727-BUK762R6-60E,118CT-ND | 99,06000 Kč | Direct |
| BUK763R1-60E,118 | Nexperia USA Inc. | 7 783 | 1727-7252-1-ND | 90,51000 Kč | Direct |
| BUK963R3-60E,118 | Nexperia USA Inc. | 4 775 | 1727-1099-1-ND | 88,22000 Kč | Direct |
| IXTA260N055T2 | IXYS | 0 | IXTA260N055T2-ND | 75,89040 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,42000 Kč | 78,42 Kč |
| 10 | 51,43000 Kč | 514,30 Kč |
| 100 | 36,08000 Kč | 3 608,00 Kč |
| Unit Price without VAT: | 78,42000 Kč |
|---|---|
| Unit Price with VAT: | 94,88820 Kč |






