BAS40LT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,96000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,96000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18 538
Unit Price: 7,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 727
Unit Price: 5,63000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 13
Unit Price: 8,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,59000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,59000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 800
Unit Price: 8,55000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 698
Unit Price: 17,73000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 4,81762 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11 539
Unit Price: 21,48000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 638
Unit Price: 14,18000 Kč
Datasheet
Diode 40 V 120mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40LT3G

DigiKey Part Number
BAS40LT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40LT3G
Description
DIODE SCHOTTKY 40V 120MA SOT233
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BAS40LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
5pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io)
120mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1PS70SB40,115Nexperia USA Inc.01727-1PS70SB40,115CT-ND5,63000 KčSimilar
BAS40,215Nexperia USA Inc.01727-4234-1-ND3,96000 KčSimilar
BAS40,235Nexperia USA Inc.01727-1206-1-ND3,96000 KčSimilar
BAS40-00-E3-08Vishay General Semiconductor - Diodes Division18 538BAS40-00-E3-08CT-ND7,93000 KčSimilar
BAS40-7-FDiodes Incorporated0BAS40-FDICT-ND5,01000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types