TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT721,215

DigiKey Part Number
1727-4822-2-ND - Tape & Reel (TR)
1727-4822-1-ND - Cut Tape (CT)
1727-4822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT721,215
Description
DIODE SCHOTTKY 40V 200MA TO236AB
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BAT721,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 466
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,34700 Kč53,47 Kč
1003,37220 Kč337,22 Kč
5002,51380 Kč1 256,90 Kč
1 0002,23614 Kč2 236,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,88285 Kč5 648,55 Kč
6 0001,70459 Kč10 227,54 Kč
9 0001,61372 Kč14 523,48 Kč
15 0001,51154 Kč22 673,10 Kč
21 0001,45103 Kč30 471,63 Kč
30 0001,39219 Kč41 765,70 Kč
75 0001,26307 Kč94 730,25 Kč
150 0001,22669 Kč184 003,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč