Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS40,235 | |
|---|---|
DigiKey Part Number | 1727-1206-2-ND - Tape & Reel (TR) 1727-1206-1-ND - Cut Tape (CT) 1727-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40,235 |
Description | DIODE SCHOTTKY 40V 120MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS40,235 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 120mA | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40LT1G | onsemi | 261 411 | BAS40LT1GOSCT-ND | 3,55000 Kč | Direct |
| BAS40-7 | Diodes Incorporated | 0 | BAS40DITR-ND | 4,17110 Kč | Similar |
| BAS40-7-F | Diodes Incorporated | 0 | BAS40-FDICT-ND | 5,01000 Kč | Similar |
| BAS40E6327HTSA1 | Infineon Technologies | 5 194 | BAS40E6327HTSA1CT-ND | 9,38000 Kč | Similar |
| BAS40E6433HTMA1 | Infineon Technologies | 10 000 | 448-BAS40E6433HTMA1CT-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,35700 Kč | 23,57 Kč |
| 100 | 1,45360 Kč | 145,36 Kč |
| 500 | 1,05654 Kč | 528,27 Kč |
| 1 000 | 0,92744 Kč | 927,44 Kč |
| 2 000 | 0,81827 Kč | 1 636,54 Kč |
| 5 000 | 0,69958 Kč | 3 497,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,62602 Kč | 6 260,20 Kč |
| 20 000 | 0,56407 Kč | 11 281,40 Kč |
| 30 000 | 0,53246 Kč | 15 973,80 Kč |
| 50 000 | 0,49692 Kč | 24 846,00 Kč |
| 70 000 | 0,47587 Kč | 33 310,90 Kč |
| 100 000 | 0,45540 Kč | 45 540,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |





