BAS40-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,96000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,96000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 6 194
Unit Price: 9,38000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 10 000
Unit Price: 8,76000 Kč
Datasheet

Similar


onsemi
In Stock: 261 411
Unit Price: 3,55000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,17330 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 27 001
Unit Price: 5,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 816
Unit Price: 6,47000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 13
Unit Price: 8,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,59000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,59000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 800
Unit Price: 8,55000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,20983 Kč
Datasheet
Diode 40 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-7

DigiKey Part Number
BAS40DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40-7
Description
DIODE SCHOTTKY 40V 200MA SOT233
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-7-FDiodes Incorporated0BAS40-FDICT-ND5,01000 KčDirect
BAS40,215Nexperia USA Inc.01727-4234-1-ND3,96000 KčSimilar
BAS40,235Nexperia USA Inc.01727-1206-1-ND3,96000 KčSimilar
BAS40E6327HTSA1Infineon Technologies6 194BAS40E6327HTSA1CT-ND9,38000 KčSimilar
BAS40E6433HTMA1Infineon Technologies10 000448-BAS40E6433HTMA1CT-ND8,76000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0004,17110 Kč125 133,00 Kč
Unit Price without VAT:4,17110 Kč
Unit Price with VAT:5,04703 Kč