BAT720,215 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,19960 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 168
Unit Price: 5,04000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 7 447
Unit Price: 6,93000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 20 000
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 71 702
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7
Unit Price: 19,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,19960 Kč

Similar


Diodes Incorporated
In Stock: 4 303
Unit Price: 13,65000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,72455 Kč

Similar


Diodes Incorporated
In Stock: 242
Unit Price: 9,87000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 875
Unit Price: 6,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 347
Unit Price: 9,66000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 480
Unit Price: 25,62000 Kč
Datasheet
Diode 40 V 500mA Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT720,215

DigiKey Part Number
1727-4821-2-ND - Tape & Reel (TR)
1727-4821-1-ND - Cut Tape (CT)
1727-4821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT720,215
Description
DIODE SCHOTTKY 40V 500MA TO236AB
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BAT720,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 35 V
Capacitance @ Vr, F
90pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,92100 Kč59,21 Kč
1003,73550 Kč373,55 Kč
5002,78728 Kč1 393,64 Kč
1 0002,48049 Kč2 480,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,09021 Kč6 270,63 Kč
6 0001,89332 Kč11 359,92 Kč
9 0001,79295 Kč16 136,55 Kč
15 0001,68011 Kč25 201,65 Kč
21 0001,61326 Kč33 878,46 Kč
30 0001,54827 Kč46 448,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč