Direct
Similar
Similar
Similar
Similar
Similar
Similar

BAT750-7 | |
|---|---|
DigiKey Part Number | BAT750DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT750-7 |
Description | DIODE SCHOTTKY 40V 750MA SOT233 |
Customer Reference | |
Detailed Description | Diode 40 V 750mA Surface Mount SOT-23-3 |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 175pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 750mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 750 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT750-7-F | Diodes Incorporated | 0 | BAT750-FDICT-ND | 11,89000 Kč | Direct |
| BAS40,215 | Nexperia USA Inc. | 0 | 1727-4234-1-ND | 3,96000 Kč | Similar |
| BAS40,235 | Nexperia USA Inc. | 0 | 1727-1206-1-ND | 3,96000 Kč | Similar |
| BAT64E6327HTSA1 | Infineon Technologies | 13 | BAT64E6327HTSA1CT-ND | 8,34000 Kč | Similar |
| BAT720,215 | Nexperia USA Inc. | 0 | 1727-4821-1-ND | 9,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 4,69249 Kč | 140 774,70 Kč |
| Unit Price without VAT: | 4,69249 Kč |
|---|---|
| Unit Price with VAT: | 5,67791 Kč |




