PMEG4005ET,215 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,29000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,16998 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 68
Unit Price: 0,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 7 427
Unit Price: 0,28000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 20 000
Unit Price: 0,28000 Kč
Datasheet

Similar


onsemi
In Stock: 71 637
Unit Price: 0,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7
Unit Price: 0,77000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,16998 Kč

Similar


Diodes Incorporated
In Stock: 4 303
Unit Price: 0,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,19123 Kč

Similar


Diodes Incorporated
In Stock: 240
Unit Price: 0,40000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 875
Unit Price: 0,28000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 347
Unit Price: 0,39000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 480
Unit Price: 1,04000 Kč
Datasheet
Diode 40 V 500mA Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4005ET,215

DigiKey Part Number
1727-3878-2-ND - Tape & Reel (TR)
1727-3878-1-ND - Cut Tape (CT)
1727-3878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4005ET,215
Description
DIODE SCHOTTKY 40V 500MA TO236AB
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMEG4005ET,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
43pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,22100 Kč42,21 Kč
1002,64150 Kč264,15 Kč
5001,95030 Kč975,15 Kč
1 0001,72604 Kč1 726,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,44053 Kč4 321,59 Kč
6 0001,29645 Kč7 778,70 Kč
9 0001,22295 Kč11 006,55 Kč
15 0001,14030 Kč17 104,50 Kč
21 0001,09133 Kč22 917,93 Kč
30 0001,04371 Kč31 311,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč