Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAT400D-7 | |
|---|---|
DigiKey Part Number | BAT400DDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT400D-7 |
Description | DIODE SCHOTTKY 40V 500MA SOT233 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-23-3 |
EDA/CAD Models | BAT400D-7 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 125pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT400D-7-F | Diodes Incorporated | 0 | BAT400D-FDICT-ND | 14,60000 Kč | Direct |
| BAS40,215 | Nexperia USA Inc. | 0 | 1727-4234-1-ND | 3,96000 Kč | Similar |
| BAS40,235 | Nexperia USA Inc. | 0 | 1727-1206-1-ND | 3,96000 Kč | Similar |
| BAT64E6327HTSA1 | Infineon Technologies | 13 | BAT64E6327HTSA1CT-ND | 7,93000 Kč | Similar |
| BAT720,215 | Nexperia USA Inc. | 0 | 1727-4821-1-ND | 9,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 4,17110 Kč | 125 133,00 Kč |





