PMEG4010ET,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,19960 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 168
Unit Price: 5,04000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 7 447
Unit Price: 6,93000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 20 000
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 71 702
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7
Unit Price: 19,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,19960 Kč

Similar


Diodes Incorporated
In Stock: 4 303
Unit Price: 13,65000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,72455 Kč

Similar


Diodes Incorporated
In Stock: 242
Unit Price: 9,87000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 875
Unit Price: 6,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 347
Unit Price: 9,66000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet
Diode 40 V 1A Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4010ET,215

DigiKey Part Number
1727-3847-2-ND - Tape & Reel (TR)
1727-3847-1-ND - Cut Tape (CT)
1727-3847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010ET,215
Description
DIODE SCHOTTKY 40V 1A TO236AB
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMEG4010ET,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
50pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,66200 Kč46,62 Kč
1002,91870 Kč291,87 Kč
5002,16154 Kč1 080,77 Kč
1 0001,91607 Kč1 916,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,60355 Kč4 810,65 Kč
6 0001,44578 Kč8 674,68 Kč
9 0001,36534 Kč12 288,06 Kč
15 0001,27489 Kč19 123,35 Kč
21 0001,22129 Kč25 647,09 Kč
30 0001,16920 Kč35 076,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč