Diode 40 V 1A Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT1000-7-F

DigiKey Part Number
BAT1000-7FDITR-ND - Tape & Reel (TR)
BAT1000-7FDICT-ND - Cut Tape (CT)
BAT1000-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT1000-7-F
Description
DIODE SCHOTTKY 40V 1A SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT1000-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
175pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40LT1Gonsemi261 411BAS40LT1GOSCT-ND3,55000 KčSimilar
BAT64E6327HTSA1Infineon Technologies13BAT64E6327HTSA1CT-ND7,93000 KčSimilar
BAT721,215Nexperia USA Inc.5 8001727-4822-1-ND8,55000 KčSimilar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,98000 Kč18,98 Kč
1011,78300 Kč117,83 Kč
1007,62270 Kč762,27 Kč
5005,83370 Kč2 916,85 Kč
1 0005,25705 Kč5 257,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,52363 Kč13 570,89 Kč
6 0004,15428 Kč24 925,68 Kč
9 0003,96607 Kč35 694,63 Kč
15 0003,75459 Kč56 318,85 Kč
21 0003,62937 Kč76 216,77 Kč
30 0003,50769 Kč105 230,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98000 Kč
Unit Price with VAT:22,96580 Kč