
ZLLS1000QTA | |
|---|---|
DigiKey Part Number | 31-ZLLS1000QTATR-ND - Tape & Reel (TR) 31-ZLLS1000QTACT-ND - Cut Tape (CT) 31-ZLLS1000QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLLS1000QTA |
Description | DIODE SCHOTTKY 40V 1.16A SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.16A Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 30 V |
Mfr | Capacitance @ Vr, F 28pF @ 30V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1.16A | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 1 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 12,68000 Kč | 126,80 Kč |
| 100 | 8,22960 Kč | 822,96 Kč |
| 500 | 6,31672 Kč | 3 158,36 Kč |
| 1 000 | 5,69981 Kč | 5 699,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,91599 Kč | 14 747,97 Kč |
| 6 000 | 4,52113 Kč | 27 126,78 Kč |
| 9 000 | 4,31996 Kč | 38 879,64 Kč |
| 15 000 | 4,09393 Kč | 61 408,95 Kč |
| 21 000 | 3,96012 Kč | 83 162,52 Kč |
| 30 000 | 3,83006 Kč | 114 901,80 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |








