
BAT1000-7-F | |
|---|---|
DigiKey Part Number | BAT1000-7FDITR-ND - Tape & Reel (TR) BAT1000-7FDICT-ND - Cut Tape (CT) BAT1000-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1000-7-F |
Description | DIODE SCHOTTKY 40V 1A SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT1000-7-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 175pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40LT1G | onsemi | 261 411 | BAS40LT1GOSCT-ND | 3,55000 Kč | Similar |
| BAT64E6327HTSA1 | Infineon Technologies | 13 | BAT64E6327HTSA1CT-ND | 8,34000 Kč | Similar |
| BAT721,215 | Nexperia USA Inc. | 5 800 | 1727-4822-1-ND | 8,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 11,78300 Kč | 117,83 Kč |
| 100 | 7,62270 Kč | 762,27 Kč |
| 500 | 5,83370 Kč | 2 916,85 Kč |
| 1 000 | 5,25705 Kč | 5 257,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,52363 Kč | 13 570,89 Kč |
| 6 000 | 4,15428 Kč | 24 925,68 Kč |
| 9 000 | 3,96607 Kč | 35 694,63 Kč |
| 15 000 | 3,75459 Kč | 56 318,85 Kč |
| 21 000 | 3,62937 Kč | 76 216,77 Kč |
| 30 000 | 3,50769 Kč | 105 230,70 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |




