
DF13-2P-1.25V(76) | |
|---|---|
DigiKey Part Number | H126392-ND |
Manufacturer | |
Manufacturer Product Number | DF13-2P-1.25V(76) |
Description | CONN HEADER SMD 2POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-2P-1.25V(76) Models |
Category | Insulation Height 0.189" (4.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tube | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 150V |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 67 | 10,50522 Kč | 703,85 Kč |
| 134 | 10,00224 Kč | 1 340,30 Kč |
| 536 | 9,06910 Kč | 4 861,04 Kč |
| 1 005 | 8,67562 Kč | 8 719,00 Kč |
| 5 025 | 7,74419 Kč | 38 914,55 Kč |
| 10 050 | 7,37473 Kč | 74 116,04 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |










