



RB400DS-TP | |
|---|---|
DigiKey Part Number | RB400DS-TPMSTR-ND - Tape & Reel (TR) RB400DS-TPMSCT-ND - Cut Tape (CT) RB400DS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB400DS-TP |
Description | DIODE SCHOTTKY 40V 500MA SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,47940 Kč | 347,94 Kč |
| 500 | 2,59116 Kč | 1 295,58 Kč |
| 1 000 | 2,30432 Kč | 2 304,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93882 Kč | 5 816,46 Kč |
| 6 000 | 1,75445 Kč | 10 526,70 Kč |
| 9 000 | 1,66045 Kč | 14 944,05 Kč |
| 15 000 | 1,55478 Kč | 23 321,70 Kč |
| 21 000 | 1,49218 Kč | 31 335,78 Kč |
| 30 000 | 1,43132 Kč | 42 939,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

