CMPSH-3 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 11 539
Unit Price: 21,48000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,86482 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,55000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 413
Unit Price: 8,55000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet

Similar


onsemi
In Stock: 548 599
Unit Price: 2,92000 Kč
Datasheet

Similar


onsemi
In Stock: 32 308
Unit Price: 6,47000 Kč
Datasheet
Diode 30 V 100mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPSH-3 BK PBFREE

DigiKey Part Number
1514-CMPSH-3BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMPSH-3 BK PBFREE
Description
DIODE SCHOTTKY 30V 100MA SOT23
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Packaging
Bulk
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPSH-3 TR PBFREECentral Semiconductor Corp11 5391514-CMPSH-3TRPBFREECT-ND21,48000 KčParametric Equivalent
BAR42FILMSTMicroelectronics0497-2518-1-ND0,86482 KčDirect
BAT54-E3-08Vishay General Semiconductor - Diodes Division0BAT54-E3-08CT-ND8,55000 KčSimilar
BAT54-E3-18Vishay General Semiconductor - Diodes Division10 413112-BAT54-E3-18CT-ND8,55000 KčSimilar
BAT54-HE3-08Vishay General Semiconductor - Diodes Division0BAT54-HE3-08GICT-ND5,01000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 5004,81762 Kč16 861,67 Kč
Manufacturers Standard Package
Unit Price without VAT:4,81762 Kč
Unit Price with VAT:5,82932 Kč