74VHC32MTCX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 1 127
Unit Price: 0,85000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 9 372
Unit Price: 0,36000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2 583
Unit Price: 0,21000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11045 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: 0,11403 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 5 835
Unit Price: 1,97000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 854
Unit Price: 0,58000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 550
Unit Price: 0,44000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 345
Unit Price: 0,26000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 462
Unit Price: 0,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25 969
Unit Price: 0,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 808
Unit Price: 0,31000 Kč
Datasheet
OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC32MTCX

DigiKey Part Number
74VHC32MTCXTR-ND - Tape & Reel (TR)
74VHC32MTCXCT-ND - Cut Tape (CT)
74VHC32MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC32MTCX
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC32MTCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,06100 Kč50,61 Kč
254,50200 Kč112,55 Kč
1003,87830 Kč387,83 Kč
2503,58392 Kč895,98 Kč
5003,40546 Kč1 702,73 Kč
1 0003,25889 Kč3 258,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,10409 Kč7 760,22 Kč
5 0003,01078 Kč15 053,90 Kč
7 5002,96402 Kč22 230,15 Kč
12 5002,91225 Kč36 403,12 Kč
17 5002,88201 Kč50 435,18 Kč
25 0002,85290 Kč71 322,50 Kč
62 5002,79025 Kč174 390,62 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč