
74AHC32PW,118 | |
|---|---|
DigiKey Part Number | 1727-3993-2-ND - Tape & Reel (TR) 1727-3993-1-ND - Cut Tape (CT) 1727-3993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC32PW,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,04040 Kč | 76,01 Kč |
| 100 | 2,59750 Kč | 259,75 Kč |
| 250 | 2,38872 Kč | 597,18 Kč |
| 500 | 2,26274 Kč | 1 131,37 Kč |
| 1 000 | 2,15880 Kč | 2 158,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,04604 Kč | 5 115,10 Kč |
| 5 000 | 1,97999 Kč | 9 899,95 Kč |
| 7 500 | 1,94688 Kč | 14 601,60 Kč |
| 12 500 | 1,91020 Kč | 23 877,50 Kč |
| 17 500 | 1,88878 Kč | 33 053,65 Kč |
| 25 000 | 1,86817 Kč | 46 704,25 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

