
SN74AHC32PWR | |
|---|---|
DigiKey Part Number | 296-1099-2-ND - Tape & Reel (TR) 296-1099-1-ND - Cut Tape (CT) 296-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC32PWR |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC32PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,52680 Kč | 138,17 Kč |
| 100 | 4,78540 Kč | 478,54 Kč |
| 250 | 4,43224 Kč | 1 108,06 Kč |
| 500 | 4,21934 Kč | 2 109,67 Kč |
| 1 000 | 4,04799 Kč | 4 047,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,89933 Kč | 7 798,66 Kč |
| 4 000 | 3,78043 Kč | 15 121,72 Kč |
| 6 000 | 3,72088 Kč | 22 325,28 Kč |
| 10 000 | 3,65489 Kč | 36 548,90 Kč |
| 14 000 | 3,61634 Kč | 50 628,76 Kč |
| 20 000 | 3,57925 Kč | 71 585,00 Kč |
| 50 000 | 3,49940 Kč | 174 970,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |








