
SN74AHC32DGVR | |
|---|---|
DigiKey Part Number | 296-4594-2-ND - Tape & Reel (TR) 296-4594-1-ND - Cut Tape (CT) 296-4594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC32DGVR |
Description | IC GATE OR 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC32DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,59440 Kč | 114,86 Kč |
| 100 | 3,96440 Kč | 396,44 Kč |
| 250 | 3,66456 Kč | 916,14 Kč |
| 500 | 3,48272 Kč | 1 741,36 Kč |
| 1 000 | 3,33322 Kč | 3 333,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,10912 Kč | 12 436,48 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

